
MMBD914-E3-18 | |
|---|---|
DigiKey Part Number | MMBD914-E3-18GITR-ND - Tape & Reel (TR) MMBD914-E3-18GICT-ND - Cut Tape (CT) MMBD914-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914-E3-18 |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 100 | 2,51350 Kč | 251,35 Kč |
| 500 | 1,85202 Kč | 926,01 Kč |
| 1 000 | 1,63784 Kč | 1 637,84 Kč |
| 2 000 | 1,45726 Kč | 2 914,52 Kč |
| 5 000 | 1,26139 Kč | 6 306,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,14007 Kč | 11 400,70 Kč |
| 20 000 | 1,03795 Kč | 20 759,00 Kč |
| 30 000 | 0,98590 Kč | 29 577,00 Kč |
| 50 000 | 0,92739 Kč | 46 369,50 Kč |
| 70 000 | 0,89275 Kč | 62 492,50 Kč |
| 100 000 | 0,85907 Kč | 85 907,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |








