
CI0103P1VK0-NH | |
|---|---|
DigiKey Part Number | 2987-CI0103P1VK0-NH-ND |
Manufacturer | |
Manufacturer Product Number | CI0103P1VK0-NH |
Description | 3 POS 2.00MM(.079) SINGLE ROW ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.240" (6.10mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Halogen Free |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,60600 Kč | 16,06 Kč |
| 100 | 1,35770 Kč | 135,77 Kč |
| 500 | 1,21170 Kč | 605,85 Kč |
| 1 000 | 1,15373 Kč | 1 153,73 Kč |
| 5 000 | 1,02972 Kč | 5 148,60 Kč |
| 10 000 | 0,98054 Kč | 9 805,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



