




RR3130ABLKBLKFS | |
|---|---|
DigiKey Part Number | EG1889-ND |
Manufacturer | |
Manufacturer Product Number | RR3130ABLKBLKFS |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
EDA/CAD Models | RR3130ABLKBLKFS Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 18.20mm Dia |
Mounting Type Panel Mount, Threaded Body with Nut | Operating Temperature 0°C ~ 65°C |
Circuit | Mechanical Life 20,000 Cycles |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 59,13000 Kč | 591,30 Kč |
| 25 | 55,76240 Kč | 1 394,06 Kč |
| 50 | 53,33920 Kč | 2 666,96 Kč |
| 200 | 48,79935 Kč | 9 759,87 Kč |
| 400 | 46,67120 Kč | 18 668,48 Kč |
| 600 | 45,46837 Kč | 27 281,02 Kč |
| 1 000 | 43,99480 Kč | 43 994,80 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |











