



GRB130A05BB2 | |
|---|---|
DigiKey Part Number | SW651-ND |
Manufacturer | |
Manufacturer Product Number | GRB130A05BB2 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Threaded Body with Nut | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 18.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CSA, cULus | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 69,48200 Kč | 694,82 Kč |
| 25 | 65,53040 Kč | 1 638,26 Kč |
| 50 | 62,68740 Kč | 3 134,37 Kč |
| 100 | 59,96190 Kč | 5 996,19 Kč |
| 250 | 56,53248 Kč | 14 133,12 Kč |
| 500 | 54,06482 Kč | 27 032,41 Kč |
| 1 000 | 51,70044 Kč | 51 700,44 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |









