Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02879

DigiKey Part Number
839-10-02879-ND
Manufacturer
Manufacturer Product Number
10-02879
Description
CBL ASSY 2.5MM JACK-CBL FLAT 1'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-02879 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
1.00' (305.00mm)
Cable Type
Flat
Shielding
Unshielded
Usage
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 620
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
1099,25800 Kč992,58 Kč
2593,03800 Kč2 325,95 Kč
5088,59060 Kč4 429,53 Kč
10084,36160 Kč8 436,16 Kč
25079,07932 Kč19 769,83 Kč
60075,20433 Kč45 122,60 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč