Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 1.00' (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03610

DigiKey Part Number
839-10-03610-ND
Manufacturer
Manufacturer Product Number
10-03610
Description
CBL ASSY 2.5MM JACK-CBL RND 1'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 1.00' (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-03610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
1.00' (305.00mm)
Cable Type
Round
Shielding
Unshielded
Usage
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 911
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,72000 Kč149,72 Kč
10127,18500 Kč1 271,85 Kč
25119,21000 Kč2 980,25 Kč
50113,51520 Kč5 675,76 Kč
100108,09770 Kč10 809,77 Kč
250101,33132 Kč25 332,83 Kč
60095,26513 Kč57 159,08 Kč
1 20090,72291 Kč108 867,49 Kč
Manufacturers Standard Package
Unit Price without VAT:149,72000 Kč
Unit Price with VAT:181,16120 Kč