
10-06255 | |
|---|---|
DigiKey Part Number | 839-10-06255-ND |
Manufacturer | |
Manufacturer Product Number | 10-06255 |
Description | CBL ASSY 2.1MM JACK-CBL FLAT 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-06255 Models |
Category | Style Jack to Wire Leads |
Manufacturer Tensility International Corp | Length 1.00' (305.00mm) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD | Usage Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 140,33000 Kč | 1 403,30 Kč |
| 25 | 131,54000 Kč | 3 288,50 Kč |
| 50 | 125,25300 Kč | 6 262,65 Kč |
| 100 | 119,27490 Kč | 11 927,49 Kč |
| 250 | 111,80848 Kč | 27 952,12 Kč |
| 500 | 106,47540 Kč | 53 237,70 Kč |
| 1 000 | 101,39808 Kč | 101 398,08 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |











