New Product
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-06256

DigiKey Part Number
839-10-06256-ND
Manufacturer
Manufacturer Product Number
10-06256
Description
CBL ASSY 2.5MM JACK-CBL FLAT 1'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-06256 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
1.00' (305.00mm)
Cable Type
Flat
Shielding
Unshielded
Usage
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,04000 Kč165,04 Kč
10140,33000 Kč1 403,30 Kč
25131,54000 Kč3 288,50 Kč
50125,25300 Kč6 262,65 Kč
100119,27490 Kč11 927,49 Kč
250111,80848 Kč27 952,12 Kč
500106,47540 Kč53 237,70 Kč
1 000101,39808 Kč101 398,08 Kč
Manufacturers Standard Package
Unit Price without VAT:165,04000 Kč
Unit Price with VAT:199,69840 Kč