




55-00051 | |
|---|---|
DigiKey Part Number | 839-55-00051-ND |
Manufacturer | |
Manufacturer Product Number | 55-00051 |
Description | CONN PWR PLUG ASSEM 2.1X5.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 55-00051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 7 A | |
Mating Length/Depth | 0.472" (12.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 90°C | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy, Brass | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,22200 Kč | 362,22 Kč |
| 25 | 33,94960 Kč | 848,74 Kč |
| 50 | 32,32860 Kč | 1 616,43 Kč |
| 100 | 30,78310 Kč | 3 078,31 Kč |
| 250 | 28,85460 Kč | 7 213,65 Kč |
| 500 | 27,47672 Kč | 13 738,36 Kč |
| 1 000 | 26,16561 Kč | 26 165,61 Kč |
| 3 000 | 24,96662 Kč | 74 899,86 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |











