



10-00112 | |
|---|---|
DigiKey Part Number | 839-10-00112-ND |
Manufacturer | |
Manufacturer Product Number | 10-00112 |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00112 Models |
Category | Style Plug, Thread Lock, to Wire Leads |
Manufacturer Tensility International Corp | Length 6.6' (2.00m) |
Packaging Bag | Cable Type Round |
Part Status Active | Shielding Shielded |
Connector Type 2.1mm ID, 5.5mm OD | Usage Thread Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 116,09800 Kč | 1 160,98 Kč |
| 25 | 108,81160 Kč | 2 720,29 Kč |
| 50 | 103,61680 Kč | 5 180,84 Kč |
| 200 | 93,96185 Kč | 18 792,37 Kč |
| 400 | 89,47878 Kč | 35 791,51 Kč |
| 600 | 86,95692 Kč | 52 174,15 Kč |
| 1 000 | 83,88113 Kč | 83 881,13 Kč |
| 2 600 | 78,41953 Kč | 203 890,78 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |











