



50-00616 | |
|---|---|
DigiKey Part Number | 839-50-00616-ND |
Manufacturer | |
Manufacturer Product Number | 50-00616 |
Description | CONN JACK 2.1MM MOLD STYLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00616 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.222" (5.65mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup, Solder Eyelet | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 105°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Thread Size | 5/16"-32 | |
Body Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,05100 Kč | 410,51 Kč |
| 25 | 38,46840 Kč | 961,71 Kč |
| 50 | 36,63320 Kč | 1 831,66 Kč |
| 100 | 34,88190 Kč | 3 488,19 Kč |
| 250 | 32,69640 Kč | 8 174,10 Kč |
| 500 | 31,13584 Kč | 15 567,92 Kč |
| 1 000 | 29,64981 Kč | 29 649,81 Kč |
| 2 500 | 27,79455 Kč | 69 486,38 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |











