
1116398 | |
|---|---|
DigiKey Part Number | 1882-1116398-ND |
Manufacturer | |
Manufacturer Product Number | 1116398 |
Description | SAFETY CAMERA SENSORS, SAFEVISIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor 512H x 424V |
Datasheet | Datasheet |
Category | Type 3D Time of Flight |
Manufacturer SICK, Inc. | Active Pixel Array 512H x 424V |
Series | Voltage - Supply 16.8V ~ 30V |
Packaging Bulk | Package / Case Module |
Part Status Active | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84 219,20000 Kč | 84 219,20 Kč |
| Unit Price without VAT: | 84 219,20000 Kč |
|---|---|
| Unit Price with VAT: | 101 905,23200 Kč |












