
6058476 | |
|---|---|
DigiKey Part Number | 1882-6058476-ND |
Manufacturer | |
Manufacturer Product Number | 6058476 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polypropylene (PP) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 345,76000 Kč | 1 345,76 Kč |
| 10 | 1 143,84500 Kč | 11 438,45 Kč |
| 25 | 1 072,27560 Kč | 26 806,89 Kč |
| 50 | 1 021,14120 Kč | 51 057,06 Kč |
| 100 | 972,45940 Kč | 97 245,94 Kč |
| Unit Price without VAT: | 1 345,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 628,36960 Kč |













