
6034667 | |
|---|---|
DigiKey Part Number | 1882-6034667-ND |
Manufacturer | |
Manufacturer Product Number | 6034667 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.512" ~ 5.906" (13mm ~ 150mm) IP65, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Acrylonitrile Butadiene Styrene (ABS) |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 0.512" ~ 5.906" (13mm ~ 150mm) | Indicator LED |
Output Type Analog Current, PNP | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 298,68000 Kč | 10 298,68 Kč |
| 5 | 9 708,97200 Kč | 48 544,86 Kč |
| 10 | 9 488,93300 Kč | 94 889,33 Kč |
| 25 | 8 769,81480 Kč | 219 245,37 Kč |
| Unit Price without VAT: | 10 298,68000 Kč |
|---|---|
| Unit Price with VAT: | 12 461,40280 Kč |











