
6058483 | |
|---|---|
DigiKey Part Number | 1882-6058483-ND |
Manufacturer | |
Manufacturer Product Number | 6058483 |
Description | CBL 4POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polypropylene (PP) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 488,13000 Kč | 1 488,13 Kč |
| 10 | 1 264,96200 Kč | 12 649,62 Kč |
| 25 | 1 185,79920 Kč | 29 644,98 Kč |
| 50 | 1 129,25980 Kč | 56 462,99 Kč |
| 100 | 1 075,43150 Kč | 107 543,15 Kč |
| Unit Price without VAT: | 1 488,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 800,63730 Kč |













