
2095733 | |
|---|---|
DigiKey Part Number | 1882-2095733-ND |
Manufacturer | |
Manufacturer Product Number | 2095733 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 769,08000 Kč | 1 769,08 Kč |
| 10 | 1 503,75100 Kč | 15 037,51 Kč |
| 25 | 1 409,67960 Kč | 35 241,99 Kč |
| 50 | 1 342,46520 Kč | 67 123,26 Kč |
| 100 | 1 278,48210 Kč | 127 848,21 Kč |
| Unit Price without VAT: | 1 769,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 140,58680 Kč |























