
1091393 | |
|---|---|
DigiKey Part Number | 1882-1091393-ND |
Manufacturer | |
Manufacturer Product Number | 1091393 |
Description | SENS LMS4000 DIST DETE SENS CURR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor Current Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Distance Detection Sensor |
Series | Output Type Current |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229 241,05000 Kč | 229 241,05 Kč |
| Unit Price without VAT: | 229 241,05000 Kč |
|---|---|
| Unit Price with VAT: | 277 381,67050 Kč |







