
2106259 | |
|---|---|
DigiKey Part Number | 1882-2106259-ND |
Manufacturer | |
Manufacturer Product Number | 2106259 |
Description | PUR/4*2*0,14/GN/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 277,50000 Kč | 4 277,50 Kč |
| 10 | 3 636,37100 Kč | 36 363,71 Kč |
| 25 | 3 408,97480 Kč | 85 224,37 Kč |
| 50 | 3 246,52180 Kč | 162 326,09 Kč |
| Unit Price without VAT: | 4 277,50000 Kč |
|---|---|
| Unit Price with VAT: | 5 175,77500 Kč |













