
1094132 | |
|---|---|
DigiKey Part Number | 1882-1094132-ND |
Manufacturer | |
Manufacturer Product Number | 1094132 |
Description | SENS LMS4000 DIST DETE SENS CURR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor Current Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Distance Detection Sensor | |
Output Type | Current | |
Operating Temperature | -10°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209 456,31000 Kč | 209 456,31 Kč |
| Unit Price without VAT: | 209 456,31000 Kč |
|---|---|
| Unit Price with VAT: | 253 442,13510 Kč |








