
1064393 | |
|---|---|
DigiKey Part Number | 1882-1064393-ND |
Manufacturer | |
Manufacturer Product Number | 1064393 |
Description | SENSOR PROXIMITY 18MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.039" ~ 0.709" (1mm ~ 18mm) PNP |
Datasheet | Datasheet |
Category | Response Time 400µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 78.74" (2m) |
Sensing Distance 0.039" ~ 0.709" (1mm ~ 18mm) | Operating Temperature -25°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 620,74000 Kč | 5 620,74 Kč |
| 5 | 5 269,40600 Kč | 26 347,03 Kč |
| 10 | 5 138,35800 Kč | 51 383,58 Kč |
| 25 | 4 981,42280 Kč | 124 535,57 Kč |
| Unit Price without VAT: | 5 620,74000 Kč |
|---|---|
| Unit Price with VAT: | 6 801,09540 Kč |












