
2094784 | |
|---|---|
DigiKey Part Number | 1882-2094784-ND |
Manufacturer | |
Manufacturer Product Number | 2094784 |
Description | PUR/4*2*0.14/GN/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 332,86000 Kč | 5 332,86 Kč |
| 10 | 4 533,63600 Kč | 45 336,36 Kč |
| 25 | 4 250,19680 Kč | 106 254,92 Kč |
| 50 | 4 236,60680 Kč | 211 830,34 Kč |
| Unit Price without VAT: | 5 332,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 452,76060 Kč |






