
1072307 | |
|---|---|
DigiKey Part Number | 1882-1072307-ND |
Manufacturer | |
Manufacturer Product Number | 1072307 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.039" ~ 2.362" (1mm ~ 60mm) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity, Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 0.039" ~ 2.362" (1mm ~ 60mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 953,35000 Kč | 5 953,35 Kč |
| 10 | 5 245,46800 Kč | 52 454,68 Kč |
| Unit Price without VAT: | 5 953,35000 Kč |
|---|---|
| Unit Price with VAT: | 7 203,55350 Kč |












