
2081094 | |
|---|---|
DigiKey Part Number | 1882-2081094-ND |
Manufacturer | |
Manufacturer Product Number | 2081094 |
Description | CIR CBL 17POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer SICK, Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 6.56' (2.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 17 | Cable Material Polyethylene, Cross Linked (PEX) |
1st Connector Number of Positions Loaded All | Color Gray |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 830,59000 Kč | 4 830,59 Kč |
| Unit Price without VAT: | 4 830,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 845,01390 Kč |











