
6030570 | |
|---|---|
DigiKey Part Number | 1882-6030570-ND |
Manufacturer | |
Manufacturer Product Number | 6030570 |
Description | SENSOR THROUGH-BEAM 500MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 19.685" (500mm) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 7.87" (200mm) |
Sensing Distance 19.685" (500mm) | Operating Temperature -20°C ~ 55°C (TA) |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 622,06000 Kč | 7 622,06 Kč |
| 5 | 7 165,98800 Kč | 35 829,94 Kč |
| 10 | 6 995,86200 Kč | 69 958,62 Kč |
| 25 | 6 792,14760 Kč | 169 803,69 Kč |
| Unit Price without VAT: | 7 622,06000 Kč |
|---|---|
| Unit Price with VAT: | 9 222,69260 Kč |












