
2095884 | |
|---|---|
DigiKey Part Number | 1882-2095884-ND |
Manufacturer | |
Manufacturer Product Number | 2095884 |
Description | CIRC CBL 3POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 16.40' (5.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,32000 Kč | 545,32 Kč |
| 10 | 463,38400 Kč | 4 633,84 Kč |
| 25 | 434,36480 Kč | 10 859,12 Kč |
| 50 | 413,63540 Kč | 20 681,77 Kč |
| 100 | 393,90570 Kč | 39 390,57 Kč |
| 250 | 369,27000 Kč | 92 317,50 Kč |
| 500 | 356,96810 Kč | 178 484,05 Kč |
| Unit Price without VAT: | 545,32000 Kč |
|---|---|
| Unit Price with VAT: | 659,83720 Kč |

























