
7902077 | |
|---|---|
DigiKey Part Number | 1882-7902077-ND |
Manufacturer | |
Manufacturer Product Number | 7902077 |
Description | CONN RCPT FMALE 3POS SCREW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Copper Zinc |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M8-3 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.197" (3.50mm ~ 5.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon and Polybutylene Terephthalate (PBT) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,74000 Kč | 705,74 Kč |
| 10 | 599,76600 Kč | 5 997,66 Kč |
| 25 | 562,22560 Kč | 14 055,64 Kč |
| 50 | 535,40700 Kč | 26 770,35 Kč |
| 100 | 509,87130 Kč | 50 987,13 Kč |
| 250 | 477,98756 Kč | 119 496,89 Kč |
| Unit Price without VAT: | 705,74000 Kč |
|---|---|
| Unit Price with VAT: | 853,94540 Kč |













