
1040029 | |
|---|---|
DigiKey Part Number | 1882-1040029-ND |
Manufacturer | |
Manufacturer Product Number | 1040029 |
Description | SENSOR PROX 70MM IP67 CYLINDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor 2.756" (70mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable Leads |
Packaging Bulk | Operating Temperature -25°C ~ 75°C |
Part Status Active | Ingress Protection IP67 |
Sensing Distance 2.756" (70mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 1kHz | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 111,27000 Kč | 3 111,27 Kč |
| 5 | 2 899,99200 Kč | 14 499,96 Kč |
| 10 | 2 821,20700 Kč | 28 212,07 Kč |
| 25 | 2 726,89280 Kč | 68 172,32 Kč |
| 50 | 2 662,32800 Kč | 133 116,40 Kč |
| Unit Price without VAT: | 3 111,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 764,63670 Kč |










