
2094782 | |
|---|---|
DigiKey Part Number | 1882-2094782-ND |
Manufacturer | |
Manufacturer Product Number | 2094782 |
Description | CIRC CBL 3POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,82000 Kč | 513,82 Kč |
| 10 | 436,63200 Kč | 4 366,32 Kč |
| 25 | 409,28480 Kč | 10 232,12 Kč |
| 50 | 389,75220 Kč | 19 487,61 Kč |
| 100 | 371,16270 Kč | 37 116,27 Kč |
| 250 | 347,94692 Kč | 86 986,73 Kč |
| 500 | 335,96884 Kč | 167 984,42 Kč |
| Unit Price without VAT: | 513,82000 Kč |
|---|---|
| Unit Price with VAT: | 621,72220 Kč |

























