Switch 3PST-2NC/1NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6025085

DigiKey Part Number
1882-6025085-ND
Manufacturer
Manufacturer Product Number
6025085
Description
SWITCH SNAP ACTION 3PST 3A 240V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
SICK, Inc.
Actuator Type
Side Rotary, Roller
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
3PST-2NC/1NO
Operating Force
14gfm
Switch Function
On-Mom, Off-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
3A (AC/DC)
Operating Temperature
-25°C ~ 80°C
Voltage Rating - AC
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 289,20000 Kč2 289,20 Kč
51 996,78400 Kč9 983,92 Kč
101 882,42900 Kč18 824,29 Kč
251 740,98600 Kč43 524,65 Kč
501 640,86360 Kč82 043,18 Kč
1001 546,29480 Kč154 629,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 289,20000 Kč
Unit Price with VAT:2 769,93200 Kč