Cable Gland Polyamide (PA), Nylon M20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5309164

DigiKey Part Number
1882-5309164-ND
Manufacturer
Manufacturer Product Number
5309164
Description
CABLE GLAND 6-12MM M20 POLYAMIDE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M20 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
M20
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč