
6025060 | |
|---|---|
DigiKey Part Number | 1882-6025060-ND |
Manufacturer | |
Manufacturer Product Number | 6025060 |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating | 240VAC, 24VDC | |
Voltage - Supply | 20.4 ~ 26.4VDC | |
Holding Force | 102kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CCC, CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 664,18000 Kč | 11 664,18 Kč |
| 5 | 10 171,85200 Kč | 50 859,26 Kč |
| 10 | 9 587,96000 Kč | 95 879,60 Kč |
| 25 | 7 446,94080 Kč | 186 173,52 Kč |
| Unit Price without VAT: | 11 664,18000 Kč |
|---|---|
| Unit Price with VAT: | 14 113,65780 Kč |















