
6042092 | |
|---|---|
DigiKey Part Number | 1882-6042092-ND |
Manufacturer | |
Manufacturer Product Number | 6042092 |
Description | FEM ST QUICK A M08-3P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 3 | Features Backshell, Coupling Nut |
Shell Size - Insert M8-3 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 4A |
Termination Crimp | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -25°C ~ 90°C |
Orientation Keyed | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,57000 Kč | 832,57 Kč |
| Unit Price without VAT: | 832,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 007,40970 Kč |













