Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1085345

DigiKey Part Number
1882-1085345-ND
Manufacturer
Manufacturer Product Number
1085345
Description
RELAY SAFETY DPST 6A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
6 A
Manufacturer
SICK, Inc.
Switching Voltage
250VDC - Max
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operate Time
10 ms
Part Status
Active
Contact Material
Silver (Ag), Gold (Au)
Mounting Type
DIN Rail
Coil Current
6 mA
Coil Voltage
24VDC
Base Product Number
Contact Form
DPST-NO (2 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 703,88000 Kč8 703,88 Kč
107 748,93400 Kč77 489,34 Kč
257 398,25040 Kč184 956,26 Kč
Manufacturers Standard Package
Unit Price without VAT:8 703,88000 Kč
Unit Price with VAT:10 531,69480 Kč