



1085344 | |
|---|---|
DigiKey Part Number | 1882-1085344-ND |
Manufacturer | |
Manufacturer Product Number | 1085344 |
Description | RELAY SAFETY DPST 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Contact Rating (Current) 6 A |
Manufacturer SICK, Inc. | Switching Voltage 250VDC - Max |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Contact Material Silver (Ag), Gold (Au) |
Mounting Type DIN Rail | Coil Current 6 mA |
Coil Voltage 24VDC | Base Product Number |
Contact Form DPST-NO (2 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 079,59000 Kč | 11 079,59 Kč |
| 10 | 9 863,68500 Kč | 98 636,85 Kč |
| 25 | 8 206,53920 Kč | 205 163,48 Kč |
| Unit Price without VAT: | 11 079,59000 Kč |
|---|---|
| Unit Price with VAT: | 13 406,30390 Kč |





















