


1211503 | |
|---|---|
DigiKey Part Number | 1882-1211503-ND |
Manufacturer | |
Manufacturer Product Number | 1211503 |
Description | LIGHT CURTAIN HAND/ARM 30MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Transmitter Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 1350mm | |
Beam Pitch | - | |
Operating Range | 0 ~ 15.0m | |
Features | Transmitter Only | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 966,57000 Kč | 47 966,57 Kč |
| Unit Price without VAT: | 47 966,57000 Kč |
|---|---|
| Unit Price with VAT: | 58 039,54970 Kč |













