
1069560 | |
|---|---|
DigiKey Part Number | 1882-1069560-ND |
Manufacturer | |
Manufacturer Product Number | 1069560 |
Description | INTERLOCK SW RFID UNIV CODE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Termination Style Cable with Connector (M12) |
Manufacturer SICK, Inc. | Features Staus Indicator |
Series | Must Operate 10mm |
Packaging Bulk | Must Release 25mm |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type RFID | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus, TUV |
Voltage - Supply 24VDC | Base Product Number |
Actuator Type Non-Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 743,30000 Kč | 6 743,30 Kč |
| 5 | 5 881,07800 Kč | 29 405,39 Kč |
| 10 | 5 543,74500 Kč | 55 437,45 Kč |
| 25 | 5 126,46840 Kč | 128 161,71 Kč |
| 50 | 4 188,84060 Kč | 209 442,03 Kč |
| Unit Price without VAT: | 6 743,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 159,39300 Kč |










