
2096240 | |
|---|---|
DigiKey Part Number | 1882-2096240-ND |
Manufacturer | |
Manufacturer Product Number | 2096240 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 16.40' (5.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,37000 Kč | 668,37 Kč |
| 10 | 568,08000 Kč | 5 680,80 Kč |
| 25 | 532,52600 Kč | 13 313,15 Kč |
| 50 | 507,11840 Kč | 25 355,92 Kč |
| 100 | 482,93300 Kč | 48 293,30 Kč |
| 250 | 452,73200 Kč | 113 183,00 Kč |
| 500 | 432,29632 Kč | 216 148,16 Kč |
| Unit Price without VAT: | 668,37000 Kč |
|---|---|
| Unit Price with VAT: | 808,72770 Kč |























