
1073211 | |
|---|---|
DigiKey Part Number | 1882-1073211-ND |
Manufacturer | |
Manufacturer Product Number | 1073211 |
Description | INTERLOCK SW RFID PERM CODE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Termination Style Cable with Connector (M12) |
Manufacturer SICK, Inc. | Features Staus Indicator |
Series | Must Operate 10mm |
Packaging Bulk | Must Release 25mm |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type RFID | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus, TUV |
Voltage - Supply 24VDC | Base Product Number |
Actuator Type Non-Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 349,64000 Kč | 8 349,64 Kč |
| 5 | 7 281,81200 Kč | 36 409,06 Kč |
| 10 | 6 864,03600 Kč | 68 640,36 Kč |
| 25 | 6 347,17480 Kč | 158 679,37 Kč |
| Unit Price without VAT: | 8 349,64000 Kč |
|---|---|
| Unit Price with VAT: | 10 103,06440 Kč |














