
1058192 | |
|---|---|
DigiKey Part Number | 1882-1058192-ND |
Manufacturer | |
Manufacturer Product Number | 1058192 |
Description | SENSOR RETROREFL 10MM NPN DO/LO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 200µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.394" (10mm) | Operating Temperature -10°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 490,78000 Kč | 2 490,78 Kč |
| 5 | 2 316,37400 Kč | 11 581,87 Kč |
| 10 | 2 251,36400 Kč | 22 513,64 Kč |
| 25 | 2 173,55320 Kč | 54 338,83 Kč |
| 50 | 2 120,28140 Kč | 106 014,07 Kč |
| 100 | 2 071,37290 Kč | 207 137,29 Kč |
| Unit Price without VAT: | 2 490,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 013,84380 Kč |














