Input, Output Unit 12 Connector Opening Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6076923

DigiKey Part Number
1882-6076923-ND
Manufacturer
Manufacturer Product Number
6076923
Description
SENSOR INTEGRATION GATEWAY, SIG3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input, Output Unit 12 Connector Opening Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
SICK, Inc.
Features
12 Connector Opening
Series
For Use With/Related Products
Circular Connectors
Packaging
Bulk
Material
Plastic
Part Status
Active
Shell Size - Insert
M12
Accessory Type
Input, Output Unit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 124,21000 Kč18 124,21 Kč
1016 409,81100 Kč164 098,11 Kč
Manufacturers Standard Package
Unit Price without VAT:18 124,21000 Kč
Unit Price with VAT:21 930,29410 Kč