
6032868 | |
|---|---|
DigiKey Part Number | 1882-6032868-ND |
Manufacturer | |
Manufacturer Product Number | 6032868 |
Description | CIRC CBL 8POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 32.8' (10.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 963,30000 Kč | 4 963,30 Kč |
| 10 | 4 494,03400 Kč | 44 940,34 Kč |
| 25 | 4 319,81760 Kč | 107 995,44 Kč |
| 50 | 4 192,48160 Kč | 209 624,08 Kč |
| Unit Price without VAT: | 4 963,30000 Kč |
|---|---|
| Unit Price with VAT: | 6 005,59300 Kč |












