
2096348 | |
|---|---|
DigiKey Part Number | 1882-2096348-ND |
Manufacturer | |
Manufacturer Product Number | 2096348 |
Description | CIRC CBL 4POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M8 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 114,78000 Kč | 1 114,78 Kč |
| 10 | 947,53500 Kč | 9 475,35 Kč |
| 25 | 888,24040 Kč | 22 206,01 Kč |
| 50 | 845,87920 Kč | 42 293,96 Kč |
| 100 | 805,55050 Kč | 80 555,05 Kč |
| 250 | 756,45296 Kč | 189 113,24 Kč |
| Unit Price without VAT: | 1 114,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 348,88380 Kč |


























