
1099696 | |
|---|---|
DigiKey Part Number | 1882-1099696-ND |
Manufacturer | |
Manufacturer Product Number | 1099696 |
Description | MOTORFEEDBACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Included Cable |
Datasheet | Datasheet |
Category | Output Signal Cosine, Sine |
Manufacturer SICK, Inc. | Actuator Type External Magnet, Included |
Series | Voltage - Supply 7V ~ 12V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable |
For Measuring Linear Position | Operating Temperature -30°C ~ 80°C |
Technology Magnetoresistive | Package / Case Module |
Linear Range 0 ~ 940.00mm (0 ~ 37.01") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 329,66000 Kč | 28 329,66 Kč |
| Unit Price without VAT: | 28 329,66000 Kč |
|---|---|
| Unit Price with VAT: | 34 278,88860 Kč |












