
6028369 | |
|---|---|
DigiKey Part Number | 1882-6028369-ND |
Manufacturer | |
Manufacturer Product Number | 6028369 |
Description | FEM ST SH PG9 M12-8P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Features Coupling Nut |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 2A |
Termination Screw | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,57000 Kč | 1 480,57 Kč |
| 10 | 1 223,91000 Kč | 12 239,10 Kč |
| 25 | 1 139,74640 Kč | 28 493,66 Kč |
| 50 | 1 083,39180 Kč | 54 169,59 Kč |
| 100 | 1 033,21080 Kč | 103 321,08 Kč |
| 250 | 886,11560 Kč | 221 528,90 Kč |
| Unit Price without VAT: | 1 480,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,48970 Kč |









