
6027397 | |
|---|---|
DigiKey Part Number | 1882-6027397-ND |
Manufacturer | |
Manufacturer Product Number | 6027397 |
Description | INTERLOCK SOLENOID RELEASE 4PST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 4PST-3NC/1NO |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer SICK, Inc. | Holding Force 133kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 x3 |
Type Solenoid Release | Operating Temperature -20°C ~ 55°C |
Circuit 4PST-3NC/1NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 4A (AC/DC) | Approval Agency CE, cULus |
Voltage Rating 230VAC, 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 430,19000 Kč | 12 430,19 Kč |
| 5 | 10 839,92400 Kč | 54 199,62 Kč |
| 10 | 10 217,58500 Kč | 102 175,85 Kč |
| 25 | 7 961,39160 Kč | 199 034,79 Kč |
| Unit Price without VAT: | 12 430,19000 Kč |
|---|---|
| Unit Price with VAT: | 15 040,52990 Kč |














