
6037726 | |
|---|---|
DigiKey Part Number | 1882-6037726-ND |
Manufacturer | |
Manufacturer Product Number | 6037726 |
Description | CBL 8POS PLUG RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 033,22000 Kč | 5 033,22 Kč |
| 10 | 4 278,97200 Kč | 42 789,72 Kč |
| 25 | 4 011,42440 Kč | 100 285,61 Kč |
| 50 | 3 933,97540 Kč | 196 698,77 Kč |
| Unit Price without VAT: | 5 033,22000 Kč |
|---|---|
| Unit Price with VAT: | 6 090,19620 Kč |










