
6053788 | |
|---|---|
DigiKey Part Number | 1882-6053788-ND |
Manufacturer | |
Manufacturer Product Number | 6053788 |
Description | INTERLOCK SOLENOID LOCKING 3PST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 3PST-NC |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer SICK, Inc. | Holding Force 133kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 x3 |
Type Solenoid Locking | Operating Temperature -20°C ~ 55°C |
Circuit 3PST-NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 1A (AC/DC) | Approval Agency CE, cULus |
Voltage Rating 24VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 587,58000 Kč | 16 587,58 Kč |
| 5 | 14 464,55600 Kč | 72 322,78 Kč |
| 10 | 13 633,81200 Kč | 136 338,12 Kč |
| 25 | 10 778,53360 Kč | 269 463,34 Kč |
| Unit Price without VAT: | 16 587,58000 Kč |
|---|---|
| Unit Price with VAT: | 20 070,97180 Kč |














