Solenoid Release Interlock 3PST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6045055

DigiKey Part Number
1882-6045055-ND
Manufacturer
Manufacturer Product Number
6045055
Description
INTERLOCK SOLENOID RELEASE 3PST
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Solenoid Release Interlock 3PST-NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
24VAC/DC
Manufacturer
SICK, Inc.
Voltage - Supply
24VDC
Series
Holding Force
133kgf
Packaging
Bulk
Actuator Type
Panel Disconnect
Part Status
Active
Termination Style
Connector (M12)
Type
Solenoid Release
Operating Temperature
-20°C ~ 55°C
Circuit
3PST-NC
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
1A (AC/DC)
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 587,58000 Kč16 587,58 Kč
514 464,55600 Kč72 322,78 Kč
1013 633,81200 Kč136 338,12 Kč
2510 778,53360 Kč269 463,34 Kč
Manufacturers Standard Package
Unit Price without VAT:16 587,58000 Kč
Unit Price with VAT:20 070,97180 Kč