Proximity Optical Sensor 0.039" ~ 1.417" (1mm ~ 36mm) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064352

DigiKey Part Number
1882-1064352-ND
Manufacturer
Manufacturer Product Number
1064352
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.039" ~ 1.417" (1mm ~ 36mm) PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
600µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON
Series
Light Source
Red (640nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Cable Length
78.74" (2m)
Sensing Distance
0.039" ~ 1.417" (1mm ~ 36mm)
Adjustment Type
Fixed
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 554,26000 Kč4 554,26 Kč
103 976,68500 Kč39 766,85 Kč
Manufacturers Standard Package
Unit Price without VAT:4 554,26000 Kč
Unit Price with VAT:5 510,65460 Kč