
2095835 | |
|---|---|
DigiKey Part Number | 1882-2095835-ND |
Manufacturer | |
Manufacturer Product Number | 2095835 |
Description | CIRC CBL 8POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 8 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 210,67000 Kč | 2 210,67 Kč |
| 10 | 1 879,11100 Kč | 18 791,11 Kč |
| 25 | 1 761,56440 Kč | 44 039,11 Kč |
| 50 | 1 677,59320 Kč | 83 879,66 Kč |
| 100 | 1 599,52270 Kč | 159 952,27 Kč |
| Unit Price without VAT: | 2 210,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 674,91070 Kč |




















